PDP SEO Portlet

LA-301MB

Displays Segmented Panel 1DIGIT 8LED Green CA 10-Pin DIP

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: LA-301MB
Secondary Manufacturer Part#: LA-301MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

·Character Height is 8mm
·DIP Type
·Anode Common Type

Technical Attributes

Find Similar Parts

Description Value
90000 ucd
260
20 mA
Through Hole
-25 to 75 °C
10DIP
626 nm
10
11 x 7 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
0+
$0.00000