KXTJ3-1057
Tri-Axis, User Selectable ± 2g, 4g, 8g, 16g, Digital (I2C) Interface and Motion
Click image to enlarge
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: KXTJ3-1057
Secondary Manufacturer Part#: KXTJ3-1057
- RoHS 10 Compliant
- Tariff Charges
KXTJ3-1057 s a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micromachined accelerometer. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capac
- Low current consumption of 0.9µA in standby, 10µA in low power and 155µA in high resolution modes
- 8bit, 12bit, and 14bit resolution modes
- Wide supply voltage range from 1.71V to 3.6V with internal voltage regulator
- High res
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| X, Y, Z (Accelerometer) | ||
| 1024counts/g, 512counts/g, 256counts/g, 128counts/g, 64counts/g, 32counts/g, 16counts/g, 8counts/g | ||
| LGA | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |