PDP SEO Portlet

KX022-1020

Accelerometer Triple ±2g/±4g/±8g 1.8V to 3.6V 12-Pin LGA

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: KX022-1020
Secondary Manufacturer Part#: KX022-1020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KX022-1020 is a silicon micro machined 3-axis Digital Accelerometer with integrated 256bytes buffer orientation, tap/double tap and activity detecting algorithms. The sense element is fabricated using Kionix's proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature and environmental stress. The sense element is hermetically sealed at the wafer level by bonding a second silicon lid wafer to the device using a glass frit. Voltage regulators are used to maintain constant internal operating voltages over the range of input supply voltages. I²C or SPI digital protocol is used to communicate with the chip to configure and check for updates to the orientation, Directional Tap™ detection and activity monitoring algorithms.

  • User-selectable g range and output data rate
  • User-selectable 8-bit low resolution or 16-bit high resolution mode
  • Digital high-pass filter outputs
  • Low Power Consumption with FlexSet™ performance optimization
  • User-configurable wake-up function
  • Digital I²C up to 3.4MHz
  • Digital SPI up to 10MHz
  • Excellent temperature performance
  • High shock survivability
  • Factory programmed offset and sensitivity

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g
12
85 °C
-40 °C
Digital, I2C, SPI
Triple
16384counts/g, 8192counts/g, 4096counts/g, 64counts/g, 32counts/g, 16counts/g
LGA
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
1+
$0.00000