KTR10EZPF4703
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.125 mW | ||
| 2 mm | ||
| KTR Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 470 kOhm | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| High Voltage | ||
| 100 ppm/°C | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |