IMZ4T108
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 V | ||
| 32 V | ||
| 500 mA | ||
| 500 mA | ||
| 180 | ||
| 180 | ||
| 6 | ||
| 150 °C | ||
| 300 mW | ||
| 300 | ||
| SOT-457 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 250 MHz | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |