IMX8T108
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 180 | ||
| 6 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-457 | ||
| Surface Mount | ||
| Dual NPN | ||
| 140 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |
Session Timeout
Your session is about to expire. Do you want to extend the session?
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 180 | ||
| 6 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-457 | ||
| Surface Mount | ||
| Dual NPN | ||
| 140 MHz |
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |