PDP SEO Portlet

ESR10EZPF4120

SMD Chip Resistor, 412 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge, ESR Series

Official logo for Rohm
Manufacturer:Rohm
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR10EZPF4120
Secondary Manufacturer Part#: ESR10EZPF4120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 5kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

·5kV guarantee for anti-surge tolerance.
·High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
·Higher rated power than that of standard type chip resistors.

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
2 mm
ESR Series
1.25 mm
AEC-Q200
412 Ohm
± 1%
0805 [2012 Metric]
Thick Film
Anti-Surge
± 100ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000