ESR03EZPF2701
SMD Chip Resistor, 2.7 kOhm, ± 1%, 333 mW, 0603 [1608 Metric], Thick Film, Anti-Surge, ESR Series
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR03EZPF2701
Secondary Manufacturer Part#: ESR03EZPF2701
- RoHS 10 Compliant
- Tariff Charges
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 5kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
·5kV guarantee for anti-surge tolerance.
·High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
·Higher rated power than that of standard type chip resistors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 333 mW | ||
| 1.6 mm | ||
| ESR Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 2.7 kOhm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Anti-Surge | ||
| ± 100ppm/°C ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |