PDP SEO Portlet

ESR03EZPD1292

Res Thick Film 0603 12.9KOhm 0.5% 1/4W ±100ppm/°C Molded SMD Paper T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: ESR03EZPD1292
Secondary Manufacturer Part#: ESR03EZPD1292
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 5kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

·5kV guarantee for anti-surge tolerance.
·High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
·Higher rated power than that of standard type chip resistors.

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.25 W
1.6 mm
12.9
0.5
603
Thick Film
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000