EMX26T2R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 820 | ||
| 6 | ||
| 150 mW | ||
| EMX26 | ||
| SOT-563 | ||
| Surface Mount | ||
| Dual NPN | ||
| 250 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |
Session Timeout
Your session is about to expire. Do you want to extend the session?
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 820 | ||
| 6 | ||
| 150 mW | ||
| EMX26 | ||
| SOT-563 | ||
| Surface Mount | ||
| Dual NPN | ||
| 250 MHz |
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |