EMT51T2R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: EMT51T2R
Secondary Manufacturer Part#: EMT51T2R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 120 | ||
| 6 | ||
| 150 °C | ||
| 150 mW | ||
| SOT-563 | ||
| Surface Mount | ||
| Dual PNP | ||
| 350 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |