DTC014TMT2L
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DTC014TMT2L
Secondary Manufacturer Part#: DTC014TMT2L
- RoHS 10 Compliant
- Tariff Charges
These are the standard products of digital transistors" which ROHM invented and marketed first in the world."
· Standard digital transistor
· Built-In Biasing Resistors
· Small Surface Mount Package
· Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| DTC014T Series | ||
| SOT-723 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |