DAN222WMTL
Diode Switching 80V 0.1A 3-Pin EMD T/R
- RoHS 10 Compliant
- Tariff Charges
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
·Small mold package.(Flat lead type)
·High SW-speed.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-416FL | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 4 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| 80 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |