CSL0416WBCW1
High Brightness LED, CSL0416WBCW Series, White, 30 mA
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CSL0416WBCW1
Secondary Manufacturer Part#: CSL0416WBCW1
- RoHS 10 Compliant
- Tariff Charges
- Side view high brightness white LED
- Size is 2812 (2.8×1.2mm (t=0.8mm))
- Typically used in home appliance and industrial equipment
- Emitting colour is white
- Luminous intensity (single) (typ) is 2200mcd
- Chromaticity coordinates(x,y) is (0.30, 0.28)
- Forward voltage VF (typ) is 3.2V and forward current IF is 20mA at VF
- InGaN chip structure
- Operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |