PDP SEO Portlet

CDZVT2R3.0B

Diode Zener Single 3V 100mW 2-Pin VMN Embossed T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: CDZVT2R3.0B
Secondary Manufacturer Part#: CDZVT2R3.0B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Small mold type
  • Junction temperature 150°C

Technical Attributes

Find Similar Parts

Description Value
SOD-923
Surface Mount
2
150 °C
100
CDZV Series
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: