PDP SEO Portlet

BU9796AMUV-E2

LCD DRVR 2.5V to 5.5V 24-Pin VQFN EP Embossed T/R

Manufacturer:Rohm
Product Category: 驅動和接口, 顯示器驅動
Avnet Manufacturer Part #: BU9796AMUV-E2
Secondary Manufacturer Part#: BU9796AMUV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BU9796AMUV-E2 is a standard LCD segment driver in 24 pin VQFN package. The BU9796AMUV-E2 is 1/4 duty standard LCD driver can drive upto 48 segments. It does not require any external components and has a low power consumption design. Typical applications include telephone, FAX, portable equipment (POS, ECR, PDA), DSC, DVC, car audio, home electrical appliance and meter equipment.

  • Supply voltage range from 2.5V to +5.5V
  • Selectable bias of 1/2 or 1/3
  • LCD drive output of 4 common output, maximum 12 segment output
  • 2 wire serial interface
  • Integrated buffer AMP for LCD driving
  • Integrated oscillator circuit
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
48
-40 to 85 °C
24VQFN EP
24
4 x 4 x 1(Max)
VQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: