PDP SEO Portlet

BU9795AKV-E2

LCD DRVR 3.3V/5V 48-Pin VQFP T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BU9795AKV-E2
Secondary Manufacturer Part#: BU9795AKV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's standard function segment driver is optimal for LCD segment driving from 80 to 280 segments approximately. Integrating RAM for display in IC contributes to reducing CPU load, power consumption and less peripheral equipment, realizing power saving design.

·Integrate display RAM
·Wide range operation voltage : 2.5V to 5.5V
·No external component (BU9795AKV / FV / GUW, BU9794AKV)
·1 / 2bias, 1 / 3bias function (BU9795AKV / FV / GUW, BU9794AKV)
·Operation temperature : -40degree to 85degree
·Independent LCD Power supply (BU9794AKV)

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
265
Surface Mount
140
48VQFP
48
7 x 7 x 1.4 mm
VQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000