PDP SEO Portlet

BU97550KV-ME2

Multi-Function LCD Segment Driver 66segx8COM 2.7V to 6.0V Supply Voltage 3-Wire Serial Interface 80-Pin VQFP Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 驱动和接口, 显示器驱动
Avnet Manufacturer Part #: BU97550KV-ME2
Secondary Manufacturer Part#: BU97550KV-ME2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BU97550KV-ME2 is a multi-function LCD segment driver in 80 pin VQFP package. The BU97550KV-M is 1/8, 1/7, 1/5, 1/4, 1/3, or 1/1 duty general-purpose LCD driver that can be used for frequency display in electronic tuners under the control of a microcontroller. The 1/8 duty drive can drive up to 528 segments, 1/7 duty drive can drive up to 469 segments, 1/5 duty drive can drive up to 345 segments, 1/4 duty drive can drive up to 280 segments, 1/3 duty drive can drive up to 210 segments, 1/1 duty drive can drive up to 70 segments. The BU97550KV-M can also control up to 9 general-purpose output ports. This product also incorporate a key scan circuit that accepts input from up to 30 keys to reduce printed circuit board wiring. It does not require any external components and has a low power consumption design. Typical applications include car audio, home electrical appliance and meter equipment.

  • Supply voltage range from 2.7V to 6V
  • Serial data control of frame frequency for common and segment output waveforms
  • Serial data control of switching between segment output port, PWM output port and GPIO
  • Integrated power-on reset circuit
  • Integrated oscillator circuit
  • Selectable bias of 1/1, 1/2, 1/3, 1/4
  • Automotive grade 2 AEC-Q100 qualified
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000