PDP SEO Portlet

BU91796FS-ME2

LCD Driver 4DIGIT 6V 32-Pin SSOP-A Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BU91796FS-ME2
Secondary Manufacturer Part#: BU91796FS-ME2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCD
260 °C
6 V
Surface Mount
4
80
-40 to 105 °C
32SSOP-A
32
13.6 x 5.4 x 1.8 mm
Automotive
SSOP-A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000