BU90T82-ZE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: BU90T82-ZE2
Secondary Manufacturer Part#: BU90T82-ZE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uA | ||
| Tin-Silver-Copper | ||
| Surface Mount | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.45 V | ||
| 72SBGA | ||
| 72 | ||
| No | ||
| Industrial | ||
| SBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8517620050 |