BU79100G-LATR
ADC Single SAR 1Msps 12-bit Serial 6-Pin SSOP Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: BU79100G-LATR
Secondary Manufacturer Part#: BU79100G-LATR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| SSOP | ||
| Surface Mount | ||
| Unipolar | ||
| Serial (SPI, QSPI, Microwire) | ||
| 1 | ||
| 6 | ||
| 2.7 to 5.25 V | ||
| 85 °C | ||
| -40 °C | ||
| 12 Bit | ||
| 1 Msps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |