BU7251G-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: BU7251G-TR
Secondary Manufacturer Part#: BU7251G-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| High Speed Comparator | ||
| 265 °C | ||
| Surface Mount | ||
| 1 | ||
| 0.035@3V mA | ||
| ±0.9|1.8 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 5SSOP | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| SSOP | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |