BU7244F-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.000001@3 uA | ||
| 9@5.5V mV | ||
| 45 dB | ||
| Surface Mount | ||
| 4 | ||
| 0.75 mA | ||
| 6, 25 V | ||
| -40 to 85 °C | ||
| 14SOP | ||
| 14 | ||
| Single Supply | ||
| 8.7 x 4.4 x 1.5 | ||
| No | ||
| No | ||
| Industrial | ||
| SOP | ||
| General Purpose Amplifier | ||
| 0.9 MHz | ||
| 0.4@3V V/us | ||
| 95 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |