PDP SEO Portlet

BU7233F-E2

Official logo for Rohm
Manufacturer:Rohm
Product Category: 放大器和比较器, 比较器
Avnet Manufacturer Part #: BU7233F-E2
Secondary Manufacturer Part#: BU7233F-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
General Purpose Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
0.025@3V mA
±2.75|5.5|±0.9|1.8|±2.5|3 V
-40 to 85 °C
Open Drain
8SOIC
8
Dual Supply, Single Supply
5 x 4.4 x 1.39 mm
0
Industrial
SOIC
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.44789
5000+
$0.44167
7500+
$0.43562
12500+
$0.42973
25000+
$0.41842
62500+
$0.40769
125000+
$0.39750