BU4S66G2-TR
Analog Switch Single SPST 5-Pin SSOP T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: BU4S66G2-TR
Secondary Manufacturer Part#: BU4S66G2-TR
- RoHS 10 Compliant
- Tariff Charges
The BU4S66G2-TR is a single-pole single-throw (SPST) single general-purpose CMOS Analog Switch can replace 1 circuit of the general-purpose CMOS two-way analog switch BU4066B IC.
- Low power consumption
- L-TTL2 and LS-TTL1 Inputs can be driven directly
- Excellent linearity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| SSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Tin-Copper | ||
| 265 | ||
| 950@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 600 O | ||
| 500 O | ||
| 0.001@5V mA | ||
| 16, 3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SSOP | ||
| 5 | ||
| Single Supply | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| SSOP | ||
| 3V to 18V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |