BU4S11G2-TR
NAND Gate, Single, 2 Input, 5 Pins, SSOP, BU4S11
Click image to enlarge
Manufacturer:Rohm
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: BU4S11G2-TR
Secondary Manufacturer Part#: BU4S11G2-TR
- RoHS 10 Compliant
- Tariff Charges
The BU4S11G2-TR is a general purpose CMOS logic single 2-input NAND Gate. An inverter-based buffer is incorporated at the gate output to improve I/O transmission characteristics and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.
- Low power consumption
- High noise immunity
- Wide operating supply voltage range
- High input impedance
- High fan out
- Input can be directly driven 2 L-TTL inputs or 1 LS-TTL
- Buffered output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| NAND | ||
| 260 | ||
| 85@5V|40@10V|30@15V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |