BU4933FVE-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BU4933FVE-TR
Secondary Manufacturer Part#: BU4933FVE-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VSOF | ||
| Surface Mount | ||
| No | ||
| 3.333 V | ||
| 3.267 V | ||
| 0.9, 4.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.4 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5VSOF | ||
| 5 | ||
| 1.6 x 1.2 x 0.6 mm | ||
| Active-Low, CMOS, CMOS | ||
| VSOF | ||
| 7 V | ||
| 700 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |