BU4230FVE-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VSOF | ||
| Surface Mount | ||
| Tin-Copper | ||
| No | ||
| 265 | ||
| 3.03 V | ||
| 2.97 V | ||
| 0.9, 4.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.75 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5VSOF | ||
| 5 | ||
| 1.6 x 1.2 mm | ||
| BU42xx Series | ||
| Active-Low, Open-Drain, Open-D | ||
| VSOF | ||
| 7 V | ||
| 700 mV | ||
| Voltage Detector With Built In Delay Circuit | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |