PDP SEO Portlet

BU4228FVE-TR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BU4228FVE-TR
Secondary Manufacturer Part#: BU4228FVE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VSOF
Surface Mount
Tin-Copper
No
265
2.828 V
2.772 V
0.9, 4.8 V
Surface Mount
MSL 1 - Unlimited
1
5
1
1.75 uA
-40 to 125 °C
125 °C
-40 °C
5VSOF
5
1.6 x 1.2 mm
BU42xx
Active-Low
2.772V
VSOF
7 V
700 mV
Voltage Detector With Built In Delay Circuit
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000