PDP SEO Portlet

BU33TD3WG-GTR

LDO Regulator Pos 3.3V 200mA 5-Pin SSOP Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BU33TD3WG-GTR
Secondary Manufacturer Part#: BU33TD3WG-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
1.7 V
1.7 to 6 V
185.2 °C/W
Pure Tin
20 mV
80 mV
260 °C
420@200mA mV
540 mW
60 uA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
200 mA
Fixed
3.3 V
5SSOP
5
Positive Output
2.9 x 1.6 x 1.1 mm
Industrial
SSOP
220@200mA mV
35 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000