BU26154MUV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: BU26154MUV-E2
Secondary Manufacturer Part#: BU26154MUV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 2 | ||
| 3 V | ||
| -20 to 85 °C | ||
| 40VQFN | ||
| 40 | ||
| 6 x 6 x 0.98 mm | ||
| 48 ksps | ||
| Industrial | ||
| VQFN | ||
| PCM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |