BU25JA2MNVX-CTL
LDO Regulator Pos 2.5V 0.2A 4-Pin SSON Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BU25JA2MNVX-CTL
Secondary Manufacturer Part#: BU25JA2MNVX-CTL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 280 mV | ||
| 6 V | ||
| 1.7 V | ||
| 1.7 to 6 V | ||
| 450.2 °C/W | ||
| Pure Tin | ||
| 20 mV | ||
| 80 mV | ||
| 260 °C | ||
| 0.62@200mA V | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 2.5 V | ||
| 4SSON | ||
| 4 | ||
| Positive Output | ||
| 1 x 1 x 0.58 mm | ||
| 200A 2.5V LDO Voltage Regulators | ||
| Automotive | ||
| SSON | ||
| 0.28@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |