BU2506FV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP-B | ||
| Surface Mount | ||
| Serial Microwire | ||
| 8 | ||
| 20 | ||
| 4.5, 17 V | ||
| 85 °C | ||
| -30 °C | ||
| Voltage | ||
| Octal 10-Bit Voltage Output DACs | ||
| 10 Bits | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |