BU24026GU-E2
Lens Motor Driver 2.7V to 5.5V 85-Pin VCSP Embossed Carrier T/R
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BU24026GU-E2
Secondary Manufacturer Part#: BU24026GU-E2
- RoHS 10 Compliant
- Tariff Charges
BU24026GU is a system Lens Driver that uses µ-step driving to make the configuration of the sophisticated, high precision and low noise lens driver system possible. This IC has a built-in driver for both DC motor and voice coil motor and a µ-step controller that decreases CPU power. Therefore, multifunctional lens can be applied.
- Built-in 7 channels Driver block 1ch-6ch: Voltage control type H-bridge 7ch: Current control type H-bridge
- Built-in 2 channels PI driving circuit
- Built-in 3 channels Waveforming circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| Surface Mount | ||
| 14 | ||
| 85 | ||
| 2.7000, 5.5000 V | ||
| -10 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 500 mA | ||
| 500 mV | ||
| 85VCSP | ||
| 85 | ||
| 3.8 x 3.8 x 1 mm | ||
| VCSP | ||
| 5.5 V | ||
| 2.5 V | ||
| Lens Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |