BR93G66NUX-3TTR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 MHz | ||
| 40 Year | ||
| 4 Kb | ||
| No | ||
| Serial (3-Wire) | ||
| 3-Wire | ||
| 3 mA | ||
| 200 ns | ||
| 256 x 16bit | ||
| 4 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 3 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x16 | ||
| 8VSON | ||
| 8 | ||
| 2 x 3 x 0.55 mm | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| VSON | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |