PDP SEO Portlet

BR34E02NUX-3TR

EEPROM Serial-I2C (2-Wire) 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR34E02NUX-3TR
Secondary Manufacturer Part#: BR34E02NUX-3TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BR34E02-3 is a 256×8bit electrically erasable PROM (based on serial presence detect).

  • Wide operating voltage range is 1.7V to 5.5V, page write function (16byte)
  • Two-wire serial interface, self-timed erase and write cycle, 2K capacity
  • High reliability fine pattern CMOS technology, more than 1 million write cycles
  • More than 40 years data retention, noise reduction filtered inputs in SCL / SDA
  • Write protect feature (WP pin), prevention of write mistake at low voltage
  • Low power consumption (write at 1.7V) is 0.4mA typical
  • Low power consumption (read at 1.7V) is 0.1mA typical
  • Low power consumption (standby at 1.7V) is 0.1µA typical
  • Operating temperature is -40°C to +85°C
  • Package style is VSON-8

Technical Attributes

Find Similar Parts

Description Value
400 kHz
40 Year
VSON
Surface Mount
I2C
256 x 8bit
2 Kb
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
8VSON
8
2Kbit I2C Serial EEPROM
No
Industrial
VSON
5.5 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: