PDP SEO Portlet

BR25G1MFJ-3GE2

EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOP Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR25G1MFJ-3GE2
Secondary Manufacturer Part#: BR25G1MFJ-3GE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BR25G1M-3G is a 1Mbit serial EEPROM of SPI BUS interface.

  • High speed clock action upto 10MHz maximum, wait function by HOLDB terminal
  • 1.8V to 5.5V single power source operation most suitable for battery use
  • Upto 256 bytes in page write mode, self-timed programming cycle
  • Address auto increment function at read action, bus type is SPI, halogen free
  • More than 100 years data retention, more than 1 million write cycles
  • Supply current (write) is 3mA typ at (Vcc=2.5V, fSCK=5MHz, tE/W=5ms)
  • Supply current (read) is 1mA typical at (Vcc=2.5V, fSCK=5MHz, SO=OPEN)
  • Standby current is 1µA typical at (Vcc=5.5V, SO=OPEN)
  • Operating temperature is -40°C to +85°C
  • Package style is SOP-J8

Technical Attributes

Find Similar Parts

Description Value
100 Year
SOP-J
Surface Mount
SPI
128K x 8bit
Surface Mount
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
8SOP
8
1Mbit SPI Serial EEPROM
No
Industrial
SOP
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000