BR24T64FVT-WE2
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.
·Completely conforming to I2C BUS
·Wide operating voltage range:1.7 to 5.5V
·Data rewrite up to 1,000,000times
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 64 Kb | ||
| Yes | ||
| TSSOP-B | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Tin-Copper | ||
| 260 | ||
| 2 mA | ||
| 900 ns | ||
| 8K x 8bit | ||
| 64 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 8TSSOP-B | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 64Kbit I2C Serial EEPROM | ||
| 1.6 to 5.5 V | ||
| No | ||
| TSSOP-B | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |