BR24G64NUX-5TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 MHz | ||
| VSON008X2030 | ||
| Surface Mount | ||
| I2C | ||
| 8K x 8bit | ||
| 64 Kb | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 64Kbit I2C Serial EEPROM | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8542320050 |