BR24G512FVT-3AGE2
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
BR24G512-3A is a serial EEPROM of I²C BUS interface method. This device has more than 1million write cycles and also it has more than 40 years data retention.
- Noise filter built in SCL/SDA terminal
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- 1.7V to 5.5V single power source operation most suitable for battery use
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Self-timed programming cycle, low current consumption
- Write (write protect) function added, prevention of write mistake at low voltage
- Bus type is I²C, 512K capacity
- Operating temperature is -40°C to +85°C
- Package style is TSSOP-B8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 Kb | ||
| Yes | ||
| TSSOP-B | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Pure Tin | ||
| 260 | ||
| 4.5 mA | ||
| 450 ns | ||
| 64K x 8bit | ||
| Surface Mount | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64Kx8 | ||
| 8TSSOP-B | ||
| 8 | ||
| 3 x 4.4 x 1 | ||
| 512Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| TSSOP-B | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |