PDP SEO Portlet

BR24G04FVM-3GTTR

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G04FVM-3GTTR
Secondary Manufacturer Part#: BR24G04FVM-3GTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
MSOP
Surface Mount
Serial (I2C)
I2C
Pure Tin
260
2 mA
900 ns
512 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
512x8
8MSOP
8
2.9 x 2.8 x 0.75
4Kbit I2C Serial EEPROM
1.6 to 5.5 V
No
Industrial
MSOP
5.5 V
1.6 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: