PDP SEO Portlet

BR24G02FVT-3AGE2

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 内存, EEPROM
Avnet Manufacturer Part #: BR24G02FVT-3AGE2
Secondary Manufacturer Part#: BR24G02FVT-3AGE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BR24G02-3A is a serial EEPROM of I²C BUS interface method. All controls available by 2 ports of serial clock(SCL) and serial data(SDA).

  • 1.6V to 5.5V single power source action most suitable for battery use
  • 1MHz action is possible (1.7V to 5.5V)
  • Upto 8bytes in page write mode, bus type is I²C, 2K capacity
  • Self-timed programming cycle
  • Low current consumption
  • More than 1million write cycles, more than 40 years data retention
  • Noise filter built in SCL/SDA terminal
  • Standby current is 2µA typical at (Vcc=5.5V, SDA, SCL=Vcc)
  • Operating temperature is -40°C to +85°C
  • Package style is TSSOP-B8

Technical Attributes

Find Similar Parts

Description Value
1 MHz
2 Kb
Yes
TSSOP-B
Surface Mount
Serial (I2C)
I2C
Pure Tin
260
2 mA
450 ns
256 x 8bit
2 Kb
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8TSSOP-B
8
3 x 4.4 x 1
2Kbit I2C Serial EEPROM
1.6 to 5.5 V
No
Industrial
TSSOP-B
5.5 V
1.6 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000