PDP SEO Portlet

BR24G02FJ-5E2

Power Film Capacitor, 100 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BR24G02FJ-5E2
Secondary Manufacturer Part#: BR24G02FJ-5E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
11000 V/us
6.366 Ohm
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
1 A
10 mm
18 mm
R76 Series
4 mm
AEC-Q200
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000