PDP SEO Portlet

BR24G01FVT-3GE2

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 内存, EEPROM
Avnet Manufacturer Part #: BR24G01FVT-3GE2
Secondary Manufacturer Part#: BR24G01FVT-3GE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.

·Completely conforming to I2C BUS
·Wide operating voltage range:1.7 to 5.5V
·Data rewrite up to 1,000,000times

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
TSSOP-B
Surface Mount
Serial (I2C)
I2C
Pure Tin
260
2 mA
900 ns
128 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
8TSSOP-B
8
3 x 4.4 x 1
1Kbit I2C Serial EEPROM
1.6 to 5.5 V
No
Industrial
TSSOP-B
5.5 V
1.6 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000