PDP SEO Portlet

BR24A04FJ-WME2

EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SOP-J Embossed T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 内存, EEPROM
Avnet Manufacturer Part #: BR24A04FJ-WME2
Secondary Manufacturer Part#: BR24A04FJ-WME2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BR24A04FJ-WME2 is a serial EEPROM of I2C bus interface in 8 pin SOP-J package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with I2C bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.

  • Memory size is 4Kbit, memory configuration is 512 x 8bit format and number of pages is 16byte
  • Completely conforming to I2C standard & all controls available by serial clock and serial data ports
  • Clock frequency is 400KHz
  • Page write mode useful for initial value write at factory shipment
  • Auto erase and auto end function at data rewrite
  • Low current consumption at write operation is 1.2mA, read operation is 0.2mA, standby is 0.1µA at 5V
  • Data rewrite up to 1,000,000 times(Ta?25°C), data kept for 40 years(Ta?25°C)
  • Noise filter built-in SCL / SDA terminal
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
SOP-J
Surface Mount
Serial (I2C)
I2C
260
2 mA
512 x 8bit
Surface Mount
8
0.4 MHz
-40 to 105 °C
105 °C
-40 °C
512x8
8SOP-J
8
4.9 x 3.9 x 1.2
4Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
SOP-J
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: