BM6104FV-CE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: BM6104FV-CE2
Secondary Manufacturer Part#: BM6104FV-CE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Galvanically Isolated | ||
| 115 ns | ||
| 260 | ||
| 0, 5.5, 24 V | ||
| 150 ns | ||
| 160 ns | ||
| -12, 4.5, 10 V | ||
| Surface Mount | ||
| 1 | ||
| 20 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 115 ns | ||
| 3.5, 4.5 Ohm | ||
| 20SSOP-BW | ||
| 5 A | ||
| 20 | ||
| MOSFET, IGBT, IGBT | ||
| 6.5 x 6.1 x 1.7 | ||
| No | ||
| Automotive | ||
| SSOP-BW | ||
| 5.5, 5.5 V | ||
| 4.5, 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8517620050 |