PDP SEO Portlet

BM2P014

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BM2P014
Secondary Manufacturer Part#: BM2P014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
82 %
Through Hole
7
1
No
6, 2.5 V
-40 to 105 °C
105 °C
-40 °C
0.95 mA
7DIP
7
9.2 x 6.35 x 3.25
No
DIP
70 to 70 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: