BH2226FV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: BH2226FV-E2
Secondary Manufacturer Part#: BH2226FV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP-B | ||
| Surface Mount | ||
| Parallel, SPI | ||
| 8 | ||
| 16 | ||
| 2.7, 5.5 V | ||
| 85 °C | ||
| -20 °C | ||
| Voltage | ||
| Octal 8-Bit Voltage Output DACs | ||
| 8 Bits | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |