BH1751FVI-TR
Light to Digital Ambient Light Sensor Digital O/P 1lux to 65535lux 6-Pin WSOF Embossed T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: BH1751FVI-TR
Secondary Manufacturer Part#: BH1751FVI-TR
- RoHS 10 Compliant
- Tariff Charges
The BH1751FVI-TR is a digital ambient light sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and Keypad backlight power of mobile phone. It is possible to detect wide range at high resolution ( 1 - 65535 lx ). Light source dependency is little. (ex. incandescent lamp, fluorescent lamp. Halogen lamp. white LED. sun light). It is possible.
- Spectral responsibility is approximately human eye response
- Illuminance to digital converter
- Wide range and high resolution ( 1 - 65535lx )
- Low current by power down function
- 50Hz/60Hz light noise reject-function
- 1.8V logic input interface
- No need any external parts
- Small measurement variation (±20%)
- Built in power on reset circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| WSOF | ||
| Surface Mount | ||
| Digital Ambient Light Sensor | ||
| 3.6 | ||
| 2.4 | ||
| 560 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |