PDP SEO Portlet

BD9S100NUX-CE2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD9S100NUX-CE2
Secondary Manufacturer Part#: BD9S100NUX-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
5.5 V
2.7 V
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 5.5 V
8VSON
8
AEC-Q100
Automotive
VSON
2.2 MHz
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000